Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-8.192MHZ-L4Q-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13T9985
Cut Tape67P3781
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.326 | $326.00 |
| Total Price | $326.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 2000+ | $0.319 |
| 3000+ | $0.313 |
| 5000+ | $0.306 |
| 10000+ | $0.300 |
| 25000+ | $0.293 |
| 50000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
| 3000+ | $0.296 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-8.192MHZ-L4Q-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13T9985
Cut Tape67P3781
Product RangeABLS Series
Product RangeABLS Series
Crystal TypeMicroprocessor
Crystal Frequency8.192MHz
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageHC49
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
8.192MHz
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
Microprocessor
Frequency Stability + / -
100ppm
Crystal Case / Package
HC49
Crystal Mounting
SMD
Operating Temperature Max
125°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
