Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0573
Re-Reel40Y1910RL
Cut Tape40Y1910
Product RangeABLS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.167 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 50+ | $0.193 |
| 100+ | $0.186 |
| 250+ | $0.182 |
| 500+ | $0.176 |
| 1000+ | $0.156 |
| 2500+ | $0.154 |
| 5000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.167 |
| 3000+ | $0.157 |
| 5000+ | $0.153 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0573
Re-Reel40Y1910RL
Cut Tape40Y1910
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABLS-6.000MHZ-B4-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
