Print Page
602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.237 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 50+ | $0.187 |
| 100+ | $0.181 |
| 250+ | $0.172 |
| 500+ | $0.166 |
| 1000+ | $0.163 |
| 2500+ | $0.159 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.196 |
| 3000+ | $0.186 |
| 5000+ | $0.165 |
| 10000+ | $0.202 |
| 20000+ | $0.190 |
| 30000+ | $0.179 |
| 50000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-25.000MHZ-B4-F-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AC8074
Full Reel87AK6614
Re-Reel40Y1902RL
Cut Tape40Y1902
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABLS-25.000MHZ-B4-F-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

