Print Page
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.704 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 50+ | $0.530 |
| 100+ | $0.504 |
| 250+ | $0.498 |
| 500+ | $0.482 |
| 1000+ | $0.374 |
| 2500+ | $0.367 |
| 5000+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.530 |
| 2000+ | $0.488 |
| 3000+ | $0.493 |
| 4000+ | $0.445 |
| 5000+ | $0.480 |
| 6000+ | $0.431 |
| 10000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-K4TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AC8071
Full Reel87AK6596
Re-Reel40Y1894RL
Cut Tape40Y1894
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
125°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABLS-16.000MHZ-K4T
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

