Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-14.7456MHZ-20-B-3-H-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH8888RL
Cut Tape01AH8888
Product RangeABLS Series
Your Part Number
979 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.265 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 50+ | $0.217 |
| 100+ | $0.201 |
| 250+ | $0.190 |
| 500+ | $0.181 |
| 1000+ | $0.155 |
| 2500+ | $0.149 |
| 5000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-14.7456MHZ-20-B-3-H-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH8888RL
Cut Tape01AH8888
Product RangeABLS Series
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeABLS Series
Frequency Tolerance + / -25ppm
Frequency Stability + / -35ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
25ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS Series
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABLS-14.7456MHZ-20-B-3-H-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
