Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-10.000MHZ-K4TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0542
Full Reel87AK6572
Re-Reel73AJ0541RL
Cut Tape73AJ0541
Product RangeABLS Series
Your Part Number
711 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 50+ | $0.409 |
| 100+ | $0.395 |
| 250+ | $0.378 |
| 500+ | $0.365 |
| 1000+ | $0.358 |
| 2500+ | $0.350 |
| 5000+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.538 |
| 3000+ | $0.514 |
| 5000+ | $0.528 |
| 10000+ | $0.493 |
| 20000+ | $0.463 |
| 30000+ | $0.437 |
| 50000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-10.000MHZ-K4TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0542
Full Reel87AK6572
Re-Reel73AJ0541RL
Cut Tape73AJ0541
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Operating Temperature Max
125°C
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABLS-10.000MHZ-K4T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
