Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLNO-V-100.000MHZ-T2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0748
Re-Reel92AH3809RL
Cut Tape92AH3809
Product RangeABLNO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $12.680 | $0.00 |
| Total Price | $12.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 50+ | $14.720 |
| 100+ | $14.400 |
| 250+ | $13.380 |
| 500+ | $12.620 |
| 1000+ | $12.410 |
| 2500+ | $12.160 |
| 5000+ | $11.910 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $12.680 |
| 750+ | $12.390 |
| 1250+ | $12.140 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLNO-V-100.000MHZ-T2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0748
Re-Reel92AH3809RL
Cut Tape92AH3809
Product RangeABLNO Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLNO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case / Package
SMD, 14.3mm x 8.7mm
Product Range
ABLNO Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
