Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLJO-120.000MHZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48T0281
Product RangeABLJO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.580 |
| 25+ | $37.530 |
| 50+ | $36.390 |
| 100+ | $34.190 |
| 250+ | $33.960 |
Price for:Each
Minimum: 10
Multiple: 10
$385.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-120.000MHZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48T0281
Product RangeABLJO Series
Technical Datasheet
Frequency Nom120MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLJO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
120MHz
Oscillator Case / Package
SMD, 14.3mm x 8.7mm
Product Range
ABLJO Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ABLJO-120.000MHZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
