Print Page
ABL-32.000MHZ-B2
Crystal, High Reliability, 32 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-32.000MHZ-B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13J1641 |
| Product Range | ABL Series |
| Your Part Number | |
| Technical Datasheet |
835 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.347 |
| 100+ | $0.308 |
| 500+ | $0.283 |
| 1000+ | $0.245 |
| 2500+ | $0.226 |
| 10000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-32.000MHZ-B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13J1641 |
| Product Range | ABL Series |
| Technical Datasheet | |
| Frequency Nom | 32MHz |
| Product Range | ABL Series |
| Crystal Type | Microprocessor |
| Crystal Frequency | 32MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| ESR | 40ohm |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 32MHz |
|---|---|
| Crystal Type | Microprocessor |
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Product Range | ABL Series |
|---|---|
| Crystal Frequency | 32MHz |
| Frequency Stability + / - | 50ppm |
| ESR | 40ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
