Print Page
ABL-19.6608MHZ-B2
Crystal, 19.6608 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-19.6608MHZ-B2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13J1632 |
| Product Range | ABL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.237 |
| 2000+ | $0.224 |
| 3000+ | $0.220 |
| 5000+ | $0.215 |
| 10000+ | $0.211 |
| 25000+ | $0.206 |
| 50000+ | $0.202 |
Price for:Each
Minimum: 1000
Multiple: 1000
$237.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-19.6608MHZ-B2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13J1632 |
| Product Range | ABL Series |
| Technical Datasheet | |
| Product Range | ABL Series |
| Crystal Type | Microprocessor |
| Crystal Frequency | 19.6608MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| ESR | 40ohm |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | ABL Series |
|---|---|
| Crystal Frequency | 19.6608MHz |
| Frequency Stability + / - | 50ppm |
| ESR | 40ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (08-Jul-2021) |
| Crystal Type | Microprocessor |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 70°C |
Technical Docs (2)
Alternatives for ABL-19.6608MHZ-B2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
