Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-8.000MHZ-4-T
Newark Part No.
Full Reel48AM2320
Cut Tape13J1620
Product RangeABC2 Series
Your Part Number
600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50 | $1.620 | $81.00 |
| Total Price | $81.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 50+ | $1.710 |
| 52+ | $1.610 |
| 102+ | $1.490 |
| 250+ | $1.420 |
| 500+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-8.000MHZ-4-T
Newark Part No.
Full Reel48AM2320
Cut Tape13J1620
Product RangeABC2 Series
Technical Datasheet
Product RangeABC2 Series
Crystal TypeMicroprocessor
Crystal Frequency8MHz
Load Capacitance18pF
ESR100ohm
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABC2 Series
Crystal Frequency
8MHz
ESR
100ohm
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
Microprocessor
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for ABC2-8.000MHZ-4-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
