Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-4.000MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel95J9802
Re-Reel73AJ0517RL
Cut Tape73AJ0517
Product RangeABC2 Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.900 |
| 25+ | $1.800 |
| 50+ | $1.690 |
| 100+ | $1.620 |
| 250+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 2000+ | $1.820 |
| 4000+ | $1.710 |
| 8000+ | $1.610 |
| 12000+ | $1.560 |
| 20000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-4.000MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel95J9802
Re-Reel73AJ0517RL
Cut Tape73AJ0517
Product RangeABC2 Series
Technical Datasheet
Frequency Nom4MHz
Product RangeABC2 Series
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.8mm x 5.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.8mm x 5.5mm
Operating Temperature Max
60°C
Product Range
ABC2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABC2-4.000MHZ-4-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
