Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel73AJ0516
Full Reel87AK6545
Re-Reel73AJ0515RL
Cut Tape73AJ0515
Product RangeABC2 Series
Your Part Number
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 50+ | $1.990 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.860 |
| 2000+ | $1.770 |
| 4000+ | $1.620 |
| 5000+ | $1.750 |
| 6000+ | $1.570 |
| 10000+ | $1.520 |
| 25000+ | $1.450 |
| 100000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel73AJ0516
Full Reel87AK6545
Re-Reel73AJ0515RL
Cut Tape73AJ0515
Product RangeABC2 Series
Technical Datasheet
Product RangeABC2 Series
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.8mm x 5.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABC2 Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.8mm x 5.5mm
Operating Temperature Max
60°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ABC2-3.6864MHZ-4-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
