Print Page
9,417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.512 | $0.00 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 50+ | $0.578 |
| 100+ | $0.557 |
| 250+ | $0.531 |
| 500+ | $0.512 |
| 1000+ | $0.493 |
| 2500+ | $0.483 |
| 5000+ | $0.473 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.512 |
| 4000+ | $0.494 |
| 6000+ | $0.455 |
| 10000+ | $0.416 |
| 20000+ | $0.404 |
| 50000+ | $0.396 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06AC1211
Re-Reel49X9023RL
Cut Tape49X9023
Product RangeAB26TRB
Technical Datasheet
Product RangeAB26TRB
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AB26TRB
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for AB26TRB-32.768KHZ-T
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

