Print Page
2,944 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.920 |
| 25+ | $2.700 |
| 50+ | $2.480 |
| 100+ | $2.190 |
| 500+ | $1.980 |
| 1000+ | $1.720 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB0805-T3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69W6470
Product RangeAB08XX
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeRTC
Time Format-
Supply Voltage Min1.7V
Clock IC Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
IC Interface TypeI2C
Product RangeAB08XX
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
AB08XX
Operating Temperature Min
-40°C
MSL
-
Date Format
-
Time Format
-
Clock IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AB0805-T3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

