Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DCKIT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK5540
Product RangeAP1310DC Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $340.860 |
| 5+ | $323.410 |
| 10+ | $310.420 |
| 25+ | $294.270 |
| 50+ | $277.200 |
Price for:Each
Minimum: 1
Multiple: 1
$340.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310DCKIT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK5540
Product RangeAP1310DC Series
Technical Datasheet
Printer TypeThermal
Printer InterfaceRS232
Print Resolution-
Print Speed60 mm/s (with 12V input voltage)
Product RangeAP1310DC Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Printer Type
Thermal
Print Resolution
-
Product Range
AP1310DC Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
RS232
Print Speed
60 mm/s (with 12V input voltage)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
