Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310BTKIT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK5539
Product RangeAble AP1310 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $527.380 |
| 5+ | $477.240 |
| 10+ | $423.590 |
| 25+ | $395.200 |
| 50+ | $361.840 |
Price for:Each
Minimum: 1
Multiple: 1
$527.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310BTKIT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK5539
Product RangeAble AP1310 Series
Technical Datasheet
Printer TypeHand Held
Printer InterfaceBluetooth, RS232
Print Resolution-
Product RangeAble AP1310 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
Able AP1310 Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
Bluetooth, RS232
Print Speed
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
