Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABLE SYSTEMS |
|---|---|
| Manufacturer Part No | A05836RLRV3KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76AK7858 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.280 |
| 5+ | $112.460 |
| 10+ | $110.890 |
| 25+ | $108.310 |
| 50+ | $103.150 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$123.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABLE SYSTEMS |
|---|---|
| Manufacturer Part No | A05836RLRV3KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76AK7858 |
| Technical Datasheet | |
| Label Type | Thermal Transfer Printable |
| Label Height | 12.2m |
| Label Width | 56.3mm |
| Label Diameter | 36mm |
| Label Material | Paper |
| Label Colour | - |
| Pack Quantity | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Label Type | Thermal Transfer Printable |
|---|---|
| Label Width | 56.3mm |
| Label Material | Paper |
| Pack Quantity | - |
| SVHC | No SVHC (27-Jun-2018) |
| Label Height | 12.2m |
|---|---|
| Label Diameter | 36mm |
| Label Colour | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
