Print Page
Image is for illustrative purposes only. Please refer to product description.

1,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.600 |
| 25+ | $3.500 |
| 50+ | $3.270 |
| 100+ | $3.030 |
| 250+ | $2.700 |
| 500+ | $2.400 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPC0350BPCopy
Newark Part No.07WX4321
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledTO-3P, TO-220
External Width - Metric16mm
External Height - Metric27mm
External Length - Metric16mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.63"
External Height - Imperial1.06"
External Length - Imperial0.63"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PPC0350BP is a 16 x 16 x 27mm Clip-on Heat Sink made of aluminium. This PP series heat sink is suitable for use with TO-3P and TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
16mm
External Length - Metric
16mm
Heat Sink Material
Aluminium
External Height - Imperial
1.06"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3P, TO-220
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
0.63"
External Length - Imperial
0.63"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
