Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-080Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T8658
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.820 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.490 |
| 250+ | $2.240 |
| 500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-080Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T8658
Technical Datasheet
Thermal Resistance10.5°C/W
Packages CooledBGA
External Width - Metric27mm
External Height - Metric25mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.98"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
10.5°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
