Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-065Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T8655
Your Part Number
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.460 |
| 25+ | $2.420 |
| 50+ | $2.310 |
| 100+ | $2.180 |
| 250+ | $1.970 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-065Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T8655
Technical Datasheet
Thermal Resistance12.2°C/W
Packages CooledBGA
External Width - Metric27.8mm
External Height - Metric11.2mm
External Length - Metric27.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.09"
External Height - Imperial0.441"
External Length - Imperial1.09"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
12.2°C/W
External Width - Metric
27.8mm
External Length - Metric
27.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.441"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Height - Metric
11.2mm
External Diameter - Metric
-
External Width - Imperial
1.09"
External Length - Imperial
1.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
