Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89T8644
Your Part Number
4,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.510 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89T8644
Technical Datasheet
Thermal Resistance27°C/W
Packages CooledBGA
External Width - Metric13.5mm
External Height - Metric10mm
External Length - Metric13mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.53"
External Height - Imperial0.39"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
27°C/W
External Width - Metric
13.5mm
External Length - Metric
13mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.53"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
