Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABECO
Manufacturer Part No921
Newark Part No.99AC7460
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use With30AWG to 20AWG Range of Wire
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
30AWG to 20AWG Range of Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
