Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABECO
Manufacturer Part No06301
Newark Part No.06WX0830
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 28mm
For Use WithMultiCore, Coaxial & Circular Cables
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
MultiCore, Coaxial & Circular Cables
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
4.5mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
