Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerABECO
Manufacturer Part No010/UNI/AR
Newark Part No.23M7876
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm to 10mm
For Use WithUTP & STP Network Cables
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP & STP Network Cables
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
0.75mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate