Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No9391E
Newark Part No.12C1501
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 2500+ | $0.955 |
| 5000+ | $0.888 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9391E
Newark Part No.12C1501
Technical Datasheet
Spacer MaterialAluminium
Overall Length9.53mm
Outer Diameter9.52mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
9.52mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
9.53mm
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate