Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No9325P
Newark Part No.81F4201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.860 |
Price for:Each
Minimum: 100
Multiple: 1
$3,286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9325P
Newark Part No.81F4201
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.085m
Lead Length - Imperial43.2"
No. of Test Leads2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Test lead with test tip probe at one end and shrouded banana plug at other end
- 18AWG PVC wire
- Interconnect wire device for temporary attachment of wire leads between equipment and circuitry
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
43.2"
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1.085m
No. of Test Leads
2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate