Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8509Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98F3557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20+ | $80.590 |
Price for:Pack of 50
Minimum: 20
Multiple: 20
$1,611.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8509Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98F3557
Technical Datasheet
Spacer MaterialAluminium
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter3.5mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Product Range
-
Overall Length
12.7mm
Inner Diameter
3.5mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
