Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $130.470 |
| 25+ | $122.910 |
| 100+ | $117.230 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,304.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8491
Newark Part No.13F228
Technical Datasheet
Overall Length50.8mm
Outer Diameter6.35mm
Inner Diameter3.15mm
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Technical Specifications
Overall Length
50.8mm
Inner Diameter
3.15mm
Outer Diameter
6.35mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
