Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No623PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44F7414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.700 |
Price for:Each
Minimum: 25
Multiple: 25
$717.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No623PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44F7414
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug
Voltage Rating-
Lead Length - Imperial47"
Current Rating-
Lead Length - Metric1.2m
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Test lead with test tip probe at one end and banana plug at other end
- 18AWG PVC wire
- Interconnect wire device for temporary attachment of wire leads between equipment and circuitry
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
4mm Banana Plug
Lead Length - Imperial
47"
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
