Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No4055
Newark Part No.95H6134
Product RangeRound Nylon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $123.750 |
| 25+ | $117.330 |
| 100+ | $111.340 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,237.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No4055
Newark Part No.95H6134
Product RangeRound Nylon Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeRound Nylon Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
An excellent insulator, the nylon spacer's surface lubricity allows wires to be routed against spacer without fear of chafing the insulation.
- Nylon round threaded standoffs
- Made of moulded nylon 6/6
- Natural (milky white) finish
- Relatively low operating temperature
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
8-32
Body Length
9.525mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
9.525mm
Product Range
Round Nylon Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
