Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No401
Newark Part No.82T5312
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Standard body uninsulated banana plug
- 6-32 stud thread
- Supplied with threaded stud and nut
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate