Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No3027Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4228
Product RangeRound Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 20+ | $134.850 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$2,697.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No3027Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4228
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHinged Round Male
Body Length12.7mm
Overall Length12.7mm
External Width4.775mm
Product RangeRound Brass Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Durable male/male round brass swivel standoff
- Can be used as hinges or as certain right angle fasteners
- Nickel plated finish
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
4.775mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hinged Round Male
Overall Length
12.7mm
Product Range
Round Brass Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
