Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.360 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$27.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No289-102
Newark Part No.82T5309
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 289-102 is a shrouded Safety Banana Plug with gold-plated beryllium copper contacts.
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
