Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2804-103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F1638
Product Range280x-10x Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2804-103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F1638
Product Range280x-10x Series
Technical Datasheet
Product Range280x-10x Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2804-103 is a 15A black panel-mount Spring Loaded Binding Post with quick and secure wire connection. Head and body are made of brass with nickel plated finish and contacts. To connect to circuit, wrap wire around solder turret or attach to solder lug between nuts.
Applications
Industrial
Technical Specifications
Product Range
280x-10x Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
