Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2643Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 98F2931 |
| Product Range | Round Ceramic Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.410 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$140.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2643Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 98F2931 |
| Product Range | Round Ceramic Series |
| Technical Datasheet | |
| Standoff Material | Ceramic |
| Thread Size - Metric | - |
| Thread Size - Imperial | 6-32 |
| Standoff Type | Round Female |
| Body Length | 12.7mm |
| Overall Length | 12.7mm |
| External Width | 9.525mm |
| Product Range | Round Ceramic Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Ceramic standoffs are grade L-5 steatite, glazed and fired at high temperature. The ideal insulator, steatite exhibits exceptional strength in compression and tension but is weak in shear (torsion), as are all glass-type materials.
- Threaded from each end
- Continuous safe operating temperature rating of 930°C (1700°F)
Technical Specifications
| Standoff Material | Ceramic |
|---|---|
| Thread Size - Imperial | 6-32 |
| Body Length | 12.7mm |
| External Width | 9.525mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size - Metric | - |
|---|---|
| Standoff Type | Round Female |
| Overall Length | 12.7mm |
| Product Range | Round Ceramic Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
