Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2618Copy
Newark Part No.81F4348
Product RangeRound Ceramic Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2618Copy
Newark Part No.81F4348
Product RangeRound Ceramic Series
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeRound Female
Body Length50.8mm
Overall Length50.8mm
External Width19.05mm
Product RangeRound Ceramic Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ceramic standoffs are grade L-5 steatite, glazed and fired at high temperature. The ideal insulator, steatite exhibits exceptional strength in compression and tension but is weak in shear (torsion), as are all glass-type materials.
- Threaded from each end
- Continuous safe operating temperature rating of 930°C (1700°F)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
10-32
Body Length
50.8mm
External Width
19.05mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
50.8mm
Product Range
Round Ceramic Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
