Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No257-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F749
Your Part Number
676 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No257-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35F749
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 257-103 is a 30A black insulated Binding Post with brass body, gold-plated brass contacts and molded Lexan polycarbonate post head. Insulated washers are molded polycarbonate and completely insulate post from panel keyed to panel and body to prevent rotation. This post connects with 0.080-inch phone tip plug, 1/4-inch spade lug, standard banana plug, alligator clip or wire. To connect circuit, wrap wire around solder turret or attach to solder lug between nuts.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 257-103
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
