Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2458
Newark Part No.95B0608
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $167.170 |
| 25+ | $156.210 |
| 50+ | $150.730 |
| 100+ | $145.250 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,671.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2458
Newark Part No.95B0608
Technical Datasheet
Bumper / Feet MountingScrew
Height13.49mm
Base Diameter18.26mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
18.26mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (25-Jun-2020)
Height
13.49mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate