Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 2500+ | $1.440 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2193Copy
Newark Part No.25C1259
Technical Datasheet
Bumper / Feet MountingScrew
Height11.9mm
Base Diameter15.88mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
15.88mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (25-Jun-2025)
Height
11.9mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
