Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $187.830 |
| 25+ | $177.080 |
| 100+ | $168.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,878.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2192
Newark Part No.77B5029
Technical Datasheet
Bumper / Feet MountingScrew
Height6.35mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (25-Jun-2025)
Height
6.35mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for 2192
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate