Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2172Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 35F521 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2172Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 35F521 |
| Technical Datasheet | |
| Grommet Type | Open |
| Cable Diameter Min | - |
| Cable Diameter Max | 4.776mm |
| Grommet Material | Rubber |
| Mounting Hole Dia | 7.938mm |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Grommet Type | Open |
|---|---|
| Cable Diameter Max | 4.776mm |
| Mounting Hole Dia | 7.938mm |
| Grommet Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | Rubber |
| Panel Thickness Max | 1.6mm |
| Product Range | - |
Technical Docs (1)
Alternatives for 2172
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
