Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$64.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2135Copy
Newark Part No.70B4681
Technical Datasheet
Bumper / Feet MountingScrew
Bumper / Feet MaterialRubber
Height-
Base Diameter23.8mm
Bumper / Feet StyleRound
Base Width-
Bumper / Feet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2135 is a 0.938mm black round Protective Bumper, made of Buna-S synthetic rubber, with screw mounting. This recessed bumper with a clearance hole for attachments offers convenient protection for electrical equipment. Some styles of bumpers offer molded-in steel washers for support as indicated in table.
- 60 Durometer
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Height
-
Bumper / Feet Style
Round
Bumper / Feet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Bumper / Feet Material
Rubber
Base Diameter
23.8mm
Base Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
