Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1835Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4209
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1835Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81F4209
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Metal binding posts
- Post head is nickel plated brass
- Bodies is machined brass with tin plating
- Connects with .080" phone tip plug, 1/4" space lug, standard banana plug, alligator clip or wire
- To connect circuit, wrap wire around solder turret or attach to solder lug between nuts
- Hex head shape
- 10-32 thread size
Notes
Lug not included.
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1835
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
