Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.750 |
Price for:Each
Minimum: 270
Multiple: 1
$4,252.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1620Copy
Newark Part No.94F8972
Technical Datasheet
Fixing Centers-
Handle MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Internal threaded handle
- Brass material with chrome finish
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Brass
Thread Size - Imperial
8-32
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
