Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1598-102
Newark Part No.87F3807
Product Range1598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 100
Multiple: 5
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1598-102
Newark Part No.87F3807
Product Range1598 Series
Technical Datasheet
Connector TypeTip Jack
For Use With-000
Breakdown Voltage1kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourRed
Product Range1598 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1598-102 is an insulated Tip Jack Assembly with tin-plated phosphor-bronze contact and steel speed nut. It has nylon insulated bushing.
- Accepts 0.08±0.001 full round nose pin
- 4lbs Maximum insertion force
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1kV
Wire Size AWG Max
-
Product Range
1598 Series
For Use With
-000
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
