Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1548-103
Newark Part No.95B8982
Technical Datasheet
Product Range-
Current Rating60A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1548-103 is a Binding Post made of brass with nickel plated finish. It comes with a polyamide insulator.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
-
Contact Material
Brass
Current Rating
60A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
