Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No1507-103
Newark Part No.98F3552
Product Range1507 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1507-103
Newark Part No.98F3552
Product Range1507 Series
Technical Datasheet
Connector TypeTip Jack
For Use With-000
Breakdown Voltage2kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range1507 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1507-103 is a 10A/2kV black Insulated Tip Jack with polycarbonate head, nickel-plated brass body, feed-through brass wire wrap or turret and 1/4-inch mounting hole.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
2kV
Wire Size AWG Max
-
Product Range
1507 Series
For Use With
-000
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate