Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
Price for:Each
Minimum: 100
Multiple: 5
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No128
Newark Part No.28F1219
Technical Datasheet
Connector TypeTip Plug
For Use With-000
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Uninsulated phone tip plugs
- Threaded mounted
- Replaceable needle tip
- Solder type
- Brass body with nickel plating
- Needle tips are nickel plated steel
- Wire leads solder into well in back of plug
- Rated at 12A AC for 10°C temperature rise, continuous duty
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
-000
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
