Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTYPK523MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN2147
Product RangeTy-Heat, Ty-Rap Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $381.800 |
| 5+ | $359.340 |
| 10+ | $349.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$381.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTYPK523MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN2147
Product RangeTy-Heat, Ty-Rap Series
Technical Datasheet
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBeige
Cable Tie Length106mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max23mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangeTy-Heat, Ty-Rap Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
106mm
Cable Bundle Diameter Max
23mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Beige
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
30lb
Product Range
Ty-Heat, Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
